TE Connectivity Yellow Yellow Print Label Printer Roll, 50 mm Width, 1000 Per Roll Qty, 50 mm

Image representative of range

Subtotal (1 pack of 25 units)*

€187.88

(exc. VAT)

€231.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€187.88€7.515

*price indicative

RS Stock No.:
679-832
Mfr. Part No.:
EC6692-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

50mm

Label Quantity

1000Per Roll

Label Length

50mm

Background Colour

Yellow

Print Colour

Yellow

Laminated

Yes

Material

Polyolefin

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
CZ
The TE Connectivity Yellow UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 19 mm and a 2 to 1 shrink ratio, providing reliable wire and cable identification. Made from RAYCHEM UV-SCE material, it designed for long-lasting performance in UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve.

Ladder style for secure and easy installation

UV resistant for extended outdoor durability

Suitable for wire and cable identification in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy