TE Connectivity Blue Marking Label, 50 mm Width, 2 Per Roll Qty, 1.66 in
- RS Stock No.:
- 680-306
- Mfr. Part No.:
- C00327-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 55 units)*
€169.62
(exc. VAT)
€208.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €169.62 | €3.084 |
*price indicative
- RS Stock No.:
- 680-306
- Mfr. Part No.:
- C00327-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marking Label | |
| Label Width | 50mm | |
| Label Quantity | 2Per Roll | |
| Label Length | 1.66in | |
| Background Colour | Blue | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal transfer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marking Label | ||
Label Width 50mm | ||
Label Quantity 2Per Roll | ||
Label Length 1.66in | ||
Background Colour Blue | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal transfer | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE heat-shrinkable wire marker in blue is a military-grade, ladder-style sleeve designed for high-performance cable identification. It features a recovered inner diameter of 6.35 mm [.25 in], a length of 42.34 mm [1.66 in], and includes 2 markers per sleeve. Ideal for aerospace, defense, and industrial applications, this marker ensures durable, legible labeling and supports efficient installation through its organized ladder format.
3:1 shrink ratio for secure coverage over a wide range of cable sizes
1 prescore for easy separation and streamlined application
Related links
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Label Printer Roll 1000 Roll Qty, 2 in
- Brady White White Print Panel Marking Label 500 Per Roll Qty
- Brady Red Red Print Panel Marking Label 500 Per Roll Qty
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
- TE Connectivity Blue Fluoropolymer Solder Sleeve 5 mm Cable Diameter 4.45 mm Cable Diameter
