TE Connectivity Black Black Print Label Printer Roll, 50 mm Width, 1000 Per Roll Qty, 50 mm
- RS Stock No.:
- 680-166
- Mfr. Part No.:
- A27893-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 60 units)*
€198.18
(exc. VAT)
€243.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €198.18 | €3.303 |
*price indicative
- RS Stock No.:
- 680-166
- Mfr. Part No.:
- A27893-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | Black | |
| Label Length | 50mm | |
| Print Colour | Black | |
| Laminated | Yes | |
| Material | Insulated | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 50mm | ||
Label Quantity 1000Per Roll | ||
Background Colour Black | ||
Label Length 50mm | ||
Print Colour Black | ||
Laminated Yes | ||
Material Insulated | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity High Temperature Heat Shrink Identification Sleeve is specially designed for high temperature environments where robust identification of wires and cables is paramount. This premium heat shrink sleeving offers exceptional resistance to fuels, lubricants, and cleaning solvents while ensuring low vacuum outgassing, making it Ideal for demanding applications. Crafted from highly flame retardant fluoropolymer tubing, this identification system guarantees durability and reliability in rugged conditions. The HT SCE is part of an integrated solution that includes tailored printers and Advanced software, ensuring a seamless identification process across various industries.
High temperature resilience suitable for extreme environments
Low vacuum outgassing for critical applications
Exceptional fluid resistance protecting against key industry substances
Flame retardant and self extinguishing properties for enhanced safety
Available in various sleeve diameters from 2.4mm to 38.1mm
Related links
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Black Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 25.4 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 250 Per Pack Qty, 50 mm
