TE Connectivity Yellow Black Print Label Printer Roll, 9.5 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 680-548
- Mfr. Part No.:
- EC6676-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 55 units)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.32 | €3.151 |
*price indicative
- RS Stock No.:
- 680-548
- Mfr. Part No.:
- EC6676-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 9.5mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 50mm | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 9.5mm | ||
Label Quantity 1000Per Pack | ||
Label Length 50mm | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Yellow UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 4.7 mm and a 2 to 1 shrink ratio, offering Durable wire and cable identification. Made from RAYCHEM UV-SCE material, it performs reliably in UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve for precise labeling.
Ladder design for secure and easy installation
UV resistant for extended outdoor use
Ideal for wire and cable identification in demanding conditions
Related links
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Black Print Label Roll 2500 Per Pack Qty, 50 mm
- TE Connectivity Yellow Black Print Label Printer Label 1 Roll Qty, 100 ft
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 25 mm
