TE Connectivity White Label, 50.8 mm Width, 5000 Per Roll Qty, 9.5 mm
- RS Stock No.:
- 797-485
- Mfr. Part No.:
- 508710-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-485
- Mfr. Part No.:
- 508710-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 50.8mm | |
| Label Quantity | 5000Per Roll | |
| Background Colour | White | |
| Label Length | 9.5mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 50.8mm | ||
Label Quantity 5000Per Roll | ||
Background Colour White | ||
Label Length 9.5mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Flag label is designed for effective cable marking, ensuring clear identification and organisation in professional settings. Its unique design supports reliable adhesion, making it Ideal for repeatable labelling tasks.
Label ensures proper alignment at right angles to the cable
Facilitates easy application with progressive pressure for maximum bond
Equidistant positioning enhances visibility and clarity
Optimised for flag configuration to maximise contact along the crease line
Related links
- TE Connectivity White Label 5000 Per Roll Qty, 12.7 mm
- TE Connectivity White Label 10000 Per Roll Qty, 9.5 mm
- TE Connectivity White Label Printer Label 2500 Per Roll Qty, 127 m
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White Label 5000 Per Pack Qty, 12.7 mm
- TE Connectivity White Label 5000 Per Pack Qty, 1.437 in
