TE Connectivity White Label, 50.8 mm Width, 5000 Per Roll Qty, 12.7 mm

Image representative of range

Subtotal (1 reel of 10000 units)*

€2,376.29

(exc. VAT)

€2,922.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,376.29€0.238

*price indicative

RS Stock No.:
855-337
Mfr. Part No.:
2483430-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label

Label Width

50.8mm

Label Quantity

5000Per Roll

Label Length

12.7mm

Background Colour

White

Material

Polyimide

Compatible Printers

TE Printer

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
FR
The TE Connectivity polyimide label designed for tracking printed circuit boards using a glossy finish and a permanent acrylic adhesive backing. It provides secure attachment during manufacturing processes.

Withstands reflow/wave soldering

Permanent acrylic backing

Static dissipative for automated printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy