TE Connectivity White Label, 1 in Width, 5000 Per Pack Qty, 1.437 in
- RS Stock No.:
- 785-350
- Mfr. Part No.:
- E56137-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5000 units)*
€904.50
(exc. VAT)
€1,112.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €904.50 | €0.181 |
*price indicative
- RS Stock No.:
- 785-350
- Mfr. Part No.:
- E56137-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 1in | |
| Label Quantity | 5000Per Pack | |
| Label Length | 1.437in | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 1in | ||
Label Quantity 5000Per Pack | ||
Label Length 1.437in | ||
Background Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity self laminating polyester is a TOP-quality material is designed for durability and protection. With a clear polyester TOP coated film, it serves to enhance performance and longevity in various applications.
25 μm thickness provides strong resistance to wear
Pressure-sensitive acrylic adhesive ensures reliable adhesion
Water and light resistance maintained even after extended exposure
Ideal for bonding with a variety of surfaces including glass and metals
Recommended storage conditions of 10° C to 30° C ensure optimal product longevity
Related links
- TE Connectivity White Label 10000 Per Pack Qty, 0.38 in
- TE Connectivity White Label 5000 Per Pack Qty, 12.7 mm
- TE Connectivity White Label 5000 Per Roll Qty, 9.5 mm
- TE Connectivity White Label 10000 Per Pack Qty, 0.315 in
- TE Connectivity White Label 2500 Per Pack Qty, 2 in
- TE Connectivity White Label 5000 Per Roll Qty, 12.7 mm
- TE Connectivity White Label 250 Per Pack Qty, 1.5 in
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
