Brady White Brown Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-206
- Mfr. Part No.:
- M6-226-595-BR
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€104.78
(exc. VAT)
€128.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €104.78 | €0.419 |
*price indicative
- RS Stock No.:
- 792-206
- Mfr. Part No.:
- M6-226-595-BR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Brown | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Brown | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable vinyl product designed for various indoor and outdoor applications, offering reliable performance with a permanent adhesive suitable for both flexible use and diverse environmental conditions.
Permanent acrylic adhesive can be applied in low temperatures
Available in multiple standard colours including white, red, and blue
Displays excellent adhesion to various surfaces including steel and glass
Provides an average outdoor durability of 8-10 years
Resistant to numerous chemicals, ensuring longevity in demanding environments
Related links
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
