Brady White Orange Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-288
- Mfr. Part No.:
- M6-226-595-OR
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€99.79
(exc. VAT)
€122.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €99.79 | €0.399 |
*price indicative
- RS Stock No.:
- 792-288
- Mfr. Part No.:
- M6-226-595-OR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Orange | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Orange | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a durable, high gloss vinyl product designed for various labelling applications, providing flexibility and pressure sensitivity for indoor and outdoor use.
RoHS compliant to relevant EU directives
Permanent acrylic adhesive suitable for cold applications
Available in a variety of standard colours
Excellent adhesion to multiple surfaces including steel and glass
Wide service temperature range from -40°F to 180°F
Chemical resistance tested against various reagents
Related links
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Orange Print Label 1 Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
