Brady White White Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-289
- Mfr. Part No.:
- M6-226-595-WT
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€99.79
(exc. VAT)
€122.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €99.79 | €0.399 |
*price indicative
- RS Stock No.:
- 792-289
- Mfr. Part No.:
- M6-226-595-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Vinyl film is a high-gloss, flexible adhesive product designed for both indoor and outdoor marking applications, ensuring durability and visibility across various environments.
Permanent acrylic, pressure-sensitive adhesive works smoothly in cold temperatures
Vinyl film substrate guarantees excellent flexibility and durability
Resistant to a variety of chemicals, supporting essential labelling in tough conditions
Standard material colours include white, red, and blue, providing versatility for different uses
Related links
- Brady White White Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
