Brady White Brown Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-220
- Mfr. Part No.:
- M7-226-595-BR
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 reel of 250 units)*
€94.30
(exc. VAT)
€115.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €94.30 | €0.377 |
*price indicative
- RS Stock No.:
- 792-220
- Mfr. Part No.:
- M7-226-595-BR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Brown | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Brown | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP71 | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, flexible solution designed for indoor and outdoor applications, Ideal for creating Durable labels and signs that withstand various environmental conditions.
Permanent acrylic adhesive is suitable for application at low temperatures
Available in a wide range of standard colours for versatile usage
Offers excellent adhesion to various surfaces including steel and glass
Provides average outdoor durability of 8-10 years, depending on usage conditions
Chemical resistant against a variety of agents, ensuring long-lasting performance
Related links
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
