Brady White Yellow Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-217
- Mfr. Part No.:
- M7-220-423-YL
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€63.82
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.82 | €0.085 |
*price indicative
- RS Stock No.:
- 792-217
- Mfr. Part No.:
- M7-220-423-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | Polyester | |
| Compatible Printers | M710 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour Yellow | ||
Material Polyester | ||
Compatible Printers M710 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Label stock is a thermal transfer printable glossy white polyester designed for electronic identification and barcoding applications. It ensures durability and performance, making it suitable for various demanding environments.
High adhesion to surfaces, including stainless steel and painted enamel
Excellent resistance to high and low temperatures, ensuring label functionality
UV light resistance provides longevity under sun exposure
Meets regulatory standards for outdoor use and halogen-free compliance
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
