Brady White Yellow Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-221
- Mfr. Part No.:
- M7-226-595-OC
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 reel of 250 units)*
€94.30
(exc. VAT)
€115.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €94.30 | €0.377 |
*price indicative
- RS Stock No.:
- 792-221
- Mfr. Part No.:
- M7-226-595-OC
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | PVC | |
| Compatible Printers | BMP71 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Yellow | ||
Material PVC | ||
Compatible Printers BMP71 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss and Durable adhesive product designed for indoor and outdoor applications, providing excellent flexibility for various labelling needs.
Permanent acrylic pressure sensitive adhesive can be applied in cold temperatures
Vinyl film ensures long-lasting performance in diverse environments
Average outdoor durability of 8-10 years under typical conditions
RoHS compliant, meeting harmful substance regulations
Available in multiple standard material colours for versatility
Exceptional adhesion to multiple surfaces, including steel and glass
Related links
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
