Brady White Yellow Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-229
- Mfr. Part No.:
- M6-220-423-YL
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€63.82
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.82 | €0.085 |
*price indicative
- RS Stock No.:
- 792-229
- Mfr. Part No.:
- M6-220-423-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Background Colour | White | |
| Label Length | 6mm | |
| Print Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | CSA | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Background Colour White | ||
Label Length 6mm | ||
Print Colour Yellow | ||
Material Polyester | ||
Standards/Approvals CSA | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable glossy white polyester label is designed for Durable identification and marking applications in various environments.
High durability with permanent acrylic adhesive for reliable application
Resistant to high service temperatures, maintaining integrity up to 110°C
Meets UL and CSA standards for compliance and safety
Suitable for outdoor use and effective on multiple surfaces
Chemically resistant to various agents, ensuring longevity in diverse conditions
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
