Brady White Blue Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-274
- Mfr. Part No.:
- M7-226-595-BL
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 reel of 250 units)*
€94.30
(exc. VAT)
€115.99
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €94.30 | €0.377 |
*price indicative
- RS Stock No.:
- 792-274
- Mfr. Part No.:
- M7-226-595-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Blue | |
| Material | PVC | |
| Compatible Printers | BMP71 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Blue | ||
Material PVC | ||
Compatible Printers BMP71 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high-gloss, Durable solution designed for indoor and outdoor applications, providing clear visibility and reliability in various environments while adhering securely to multiple surfaces.
RoHS compliant, ensuring environmentally-friendly usage
Permanent adhesive allows application even in cold temperatures
Available in a wide range of colours for versatile marking needs
Resistant to many chemicals, maintaining clarity and functionality
Related links
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
