Brady White Green Print Label, 46.02 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-287
- Mfr. Part No.:
- M6-226-595-GN
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€104.78
(exc. VAT)
€128.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €104.78 | €0.419 |
*price indicative
- RS Stock No.:
- 792-287
- Mfr. Part No.:
- M6-226-595-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 46.02mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Green | |
| Material | PVC | |
| Compatible Printers | M610 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 46.02mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Green | ||
Material PVC | ||
Compatible Printers M610 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is designed for indoor and outdoor use, providing a Durable and flexible adhesive solution for various labelling applications. Its high gloss finish ensures visibility and longevity across multiple environments.
Permanent acrylic adhesive can be applied in cold temperatures
Available in a variety of standard material colours, enhancing visibility for safety and marking
Offers excellent adhesion to multiple surfaces, including steel and glass
Chemical resistance tested against a range of reagents, ensuring reliability in diverse applications
Related links
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Purple Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Blue Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
