Brady White Orange Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-242
- Mfr. Part No.:
- M6-225-595-OR
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€59.80
(exc. VAT)
€73.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €59.80 | €0.239 |
*price indicative
- RS Stock No.:
- 792-242
- Mfr. Part No.:
- M6-225-595-OR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Orange | |
| Material | Vinyl | |
| Compatible Printers | BMP61 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Orange | ||
Material Vinyl | ||
Compatible Printers BMP61 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high-gloss, Durable product designed for indoor and outdoor applications, Ideal for creating signage and labels that require a permanent adhesive for reliable performance in diverse environments.
Constructed from flexible vinyl film for versatile applications
Offers excellent adhesion to various surfaces, including steel and glass
Designed to withstand extreme temperatures from -40°F to 180°F
RoHS compliant, ensuring adherence to environmental regulations
Permanent acrylic adhesive allows for application even in cold temperatures
Related links
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
