Brady White Yellow Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-293
- Mfr. Part No.:
- M7-219-499-YL
- Manufacturer:
- Brady
Subtotal (1 reel of 750 units)*
€63.82
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €63.82 | €0.085 |
*price indicative
- RS Stock No.:
- 792-293
- Mfr. Part No.:
- M7-219-499-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | Nylon Cloth | |
| Compatible Printers | M710 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour Yellow | ||
Material Nylon Cloth | ||
Compatible Printers M710 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer nylon cloth label ensures efficient and Durable marking solutions. Designed primarily for wire marking and general applications, this product excels in environments requiring resilient and reliable identification.
Utilises thermal transfer printing technology for clear, long-lasting results
Constructed from polyamide coated nylon cloth with a matte white finish
Resistant to high service temperatures up to 145°C for short durations
Maintains performance and legibility even in humid conditions
Complies with UL969 and CSA standards upon correct printing
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
