Dymo White Label Printer Roll, 41 mm Width, 300 Per Roll Qty, 89 mm
- RS Stock No.:
- 830-932
- Mfr. Part No.:
- 2234183
- Manufacturer:
- Dymo
Subtotal (1 box of 1 unit)*
€339.50
(exc. VAT)
€417.58
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €339.50 |
*price indicative
- RS Stock No.:
- 830-932
- Mfr. Part No.:
- 2234183
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Roll | |
| Label Width | 41mm | |
| Label Quantity | 300Per Roll | |
| Label Length | 89mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Paper | |
| Compatible Printers | Thermal transfer | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Roll | ||
Label Width 41mm | ||
Label Quantity 300Per Roll | ||
Label Length 89mm | ||
Background Colour White | ||
Laminated No | ||
Material Paper | ||
Compatible Printers Thermal transfer | ||
Standards/Approvals FSC | ||
- COO (Country of Origin):
- BE
The Dymo Small name badge label is designed for efficient identification. Ideal for events or office settings, it clarifies roles and responsibilities by providing clear and professional identification for individuals.
Designed for easy printing of individual names or labels
Permanent adhesive ensures labels remain securely in place
Compact size enhances usability and visibility
Great for use in various professional environments
Related links
- Dymo White Label Printer Roll 300 Per Roll Qty, 89 mm
- Dymo White Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 51 mm
- Dymo White Label Printer Roll 1000 Per Roll Qty, 57 mm
- Dymo White Label Printer Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 220 Per Roll Qty, 101 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 54 mm
