Brady Red Label, 65 mm Width, 75 Per Roll Qty, 11 mm
- RS Stock No.:
- 792-247
- Mfr. Part No.:
- M6-231-348-RD
- Manufacturer:
- Brady
Subtotal (1 reel of 75 units)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €87.40 | €1.165 |
*price indicative
- RS Stock No.:
- 792-247
- Mfr. Part No.:
- M6-231-348-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 65mm | |
| Label Quantity | 75Per Roll | |
| Background Colour | Red | |
| Label Length | 11mm | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 65mm | ||
Label Quantity 75Per Roll | ||
Background Colour Red | ||
Label Length 11mm | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Cable Marker is designed for effective wire identification, providing optimal performance in low smoke, zero halogen environments and high durability for harsh conditions.
Print technology utilises thermal transfer for high-quality markings
Manufactured from low smoke, zero halogen polyolefin material
Resistant to heat aging, maintaining legibility and structural integrity
Endures extreme temperatures from -55°C to 105°C
Offers excellent humidity and UV light resistance for outdoor use
Shelf life of five years ensures longevity when stored correctly
Related links
- Brady Green Label 75 Per Roll Qty, 11 mm
- Brady Purple Label 75 Per Roll Qty, 11 mm
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady Brown Label 75 Per Roll Qty, 11 mm
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Grey Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Blue Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady Yellow Label 2500 Per Roll Qty, 11 mm
