TE Connectivity White Label, 16.5 mm Width, 10000 Per Roll Qty, 5.08 mm

Image representative of range

Subtotal (1 reel of 30000 units)*

€2,121.47

(exc. VAT)

€2,609.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,121.47€0.071

*price indicative

RS Stock No.:
855-331
Mfr. Part No.:
2483356-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label

Label Width

16.5mm

Label Quantity

10000Per Roll

Background Colour

White

Label Length

5.08mm

Material

Polyimide

Compatible Printers

TE Printer

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
FR
The TE Connectivity polyimide label designed for tracking printed circuit boards using a glossy finish and a permanent acrylic adhesive backing. It provides secure attachment during manufacturing processes.

Withstands reflow/wave soldering

Permanent acrylic backing

Static dissipative for automated printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy