TE Connectivity White Label, 50.8 mm Width, 10000 Per Roll Qty, 6.35 mm
- RS Stock No.:
- 855-334
- Mfr. Part No.:
- 2483429-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 20000 units)*
€3,274.31
(exc. VAT)
€4,027.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,274.31 | €0.164 |
*price indicative
- RS Stock No.:
- 855-334
- Mfr. Part No.:
- 2483429-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 50.8mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White | |
| Label Length | 6.35mm | |
| Material | Polyimide | |
| Compatible Printers | TE Printer | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 50.8mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White | ||
Label Length 6.35mm | ||
Material Polyimide | ||
Compatible Printers TE Printer | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- FR
The TE Connectivity polyimide label designed for tracking printed circuit boards using a glossy finish and a permanent acrylic adhesive backing. It provides secure attachment during manufacturing processes.
Withstands reflow/wave soldering
Permanent acrylic backing
Static dissipative for automated printing
Related links
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- TE Connectivity White Label Printer Label 2500 Per Roll Qty, 127 m
- TE Connectivity White Label 5000 Per Roll Qty, 9.5 mm
- TE Connectivity White Label 5000 Per Roll Qty, 12.7 mm
- TE Connectivity White Black Print Heat Shrink Cable Marker 1000 Per Pack Qty, 6.35 mm
