TE Connectivity White Label, 5.08 mm Width, 10000 Per Roll Qty, 5.08 mm
- RS Stock No.:
- 855-336
- Mfr. Part No.:
- 2483351-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 30000 units)*
€2,121.47
(exc. VAT)
€2,609.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,121.47 | €0.071 |
*price indicative
- RS Stock No.:
- 855-336
- Mfr. Part No.:
- 2483351-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 5.08mm | |
| Label Quantity | 10000Per Roll | |
| Label Length | 5.08mm | |
| Background Colour | White | |
| Material | Polyimide | |
| Standards/Approvals | UL | |
| Compatible Printers | TE Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 5.08mm | ||
Label Quantity 10000Per Roll | ||
Label Length 5.08mm | ||
Background Colour White | ||
Material Polyimide | ||
Standards/Approvals UL | ||
Compatible Printers TE Printer | ||
Non Compliant
- COO (Country of Origin):
- FR
The TE Connectivity polyimide label designed for tracking printed circuit boards using a glossy finish and a permanent acrylic adhesive backing. It provides secure attachment during manufacturing processes.
Withstands reflow/wave soldering
Permanent acrylic backing
Static dissipative for automated printing
Related links
- TE Connectivity White Label 10000 Per Roll Qty, 5.08 mm
- TE Connectivity White Label 10000 Per Roll Qty, 8 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White Label 10000 Per Roll Qty, 9.5 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
