HellermannTyton White Black Print Cable Labels, 100 mm Width, 120 Per Pack Qty, 100 mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 120 units)*

€139.70

(exc. VAT)

€171.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14€139.70€1.164
15 - 49€135.65€1.13
50 +€131.74€1.098

*price indicative

RS Stock No.:
124-9460
Mfr. Part No.:
556-20079 TIPTAG11X100WH-PO-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

100mm

Label Quantity

120Per Pack

Background Colour

White

Label Length

100mm

Print Colour

Black

Material

Polyolefin

Standards/Approvals

RoHS, CSA

Compatible Printers

TT430, TT4000+

HellermannTyton TIPTAG Series Cable Labels, Polyolefin, Printable - 556-20079 TIPTAG11X100WH-PO-WH


This cable labelling solution from HellermannTyton is crafted from halogen free Polyolefin material. The labels are meticulously designed for optimal cable organisation and identification. These cable labels are ideal for various industries seeking reliable and durable labelling solutions.

Features & Benefits


• Halogen-free material ensures safety and peace of mind

• Polyolefin composition provides durability for long-lasting use

• TIPTAG series offers high-quality cable organisation and identification

• Printable labels allow for customization based on specific needs

• ELV compliant, HF certified, and LFH certified for meeting industry standards

• White background colour for clear visibility and contrast

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries.

• Perfect for labelling cables in control panels, junction boxes, and wiring systems.

• Suitable for marking cables in industrial settings for easy identification.

• Used for organizing wire harnesses, cabling, and looms in complex systems.

Can it be used in outdoor applications?


Yes, the halogen free polyolefin labels from HellermannTyton are suitable for outdoor use, ensuring durability in various environments.

Will it work effectively for high-temperature applications?


Yes, the TIPtag cable labels are designed to withstand high temperatures, making them perfect for demanding environments.

Is it easy to customise the labels for specific requirements?


Yes, these cable labels are printable, allowing for easy customization to meet specific labelling needs.

Can these labels be used in restricted spaces?


Yes, the compact design of the TIPtag series makes them suitable for use in confined spaces for efficient cable marking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy