HellermannTyton Yellow Yellow Print Cable Labels, 100 mm Width, 120 Per Pack Qty, 100 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 120 units)*

€149.68

(exc. VAT)

€184.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 01 December 2026
  • Plus 6 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14€149.68€1.247
15 - 49€142.19€1.185
50 +€134.71€1.123

*price indicative

RS Stock No.:
692-6668
Mfr. Part No.:
556-20074 TIPTAG11X100YE-PO-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

100mm

Label Quantity

120Per Pack

Label Length

100mm

Background Colour

Yellow

Print Colour

Yellow

Material

Polyolefin

Compatible Printers

TT4000+, TT430

Standards/Approvals

RoHS, CSA

COO (Country of Origin):
GB

TIPTAG Tags for TT4000 - Halogen Free


The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).

Features and Benefits


Identification tags for use with large wire and cable bundles

Perforated format that includes fastening slots for cable ties

Excellent print performance using TTDTHOUT ribbon

Print with TT4000+ and TT430 for best results

Easy label design with TagPrint Pro software

Available in white, yellow, blue and red

Suitable for the Defence Industry

Approvals

Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).

Standards

BS, EN, Underground.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy