HellermannTyton White Black Print Label Roll, 22.86 mm Width
- RS Stock No.:
- 215-5697
- Mfr. Part No.:
- 596-12616 TAG16TD3-1206-WH
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5697
- Mfr. Part No.:
- 596-12616 TAG16TD3-1206-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 22.86mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Material | Polyester | |
| Compatible Printers | TT431, TT4030 | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 22.86mm | ||
Background Colour White | ||
Print Colour Black | ||
Material Polyester | ||
Compatible Printers TT431, TT4030 | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
The Hellermann Tyton asset identification label for thermal transfer printing. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using Tag Print Pro labelling software. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint.
Ideal for machinery operating in high temperature areas (up to +150 °C)
For applications on flat surfaces
Chemical resistant polyester foil
For permanent and ageing-resistant identification
Barcodes and alphanumeric text remain pin sharp on this high quality material
Related links
- HellermannTyton White Label Roll 2000 Per Pack Qty, 22.86 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 20 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty
- HellermannTyton White Label Roll 10000 Per Pack Qty, 6.4 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 88.9 mm
