HellermannTyton White Black Print Label, 11 mm Width, 190 Per Roll Qty
- RS Stock No.:
- 274-9748
- Mfr. Part No.:
- TIPTAG11PGX65S
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 190 units)*
€145.30
(exc. VAT)
€178.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €145.30 | €0.765 |
*price indicative
- RS Stock No.:
- 274-9748
- Mfr. Part No.:
- TIPTAG11PGX65S
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 11mm | |
| Label Quantity | 190Per Roll | |
| Background Colour | White | |
| Print Colour | Black | |
| Material | Polyolefin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 11mm | ||
Label Quantity 190Per Roll | ||
Background Colour White | ||
Print Colour Black | ||
Material Polyolefin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton TIPTAGPG are polyolefin printable tags that are presented in a special perforated format that includes holes for fastening. TIPTAGPG are manufactured from a specially compounded halogen free material that is designed for use where limited fire hazard properties are required with an additive that glows green when illuminated with ultra violet light.
V0 UL94 flammability
Excellent abrasion resistance
Good resistance to ozone and UV
Good resistance to acids and alkalis
Good resistance to mineral and vegetable oils
Related links
- HellermannTyton White Green Print Label 120 Per Roll Qty
- HellermannTyton White Black Print Label Roll, 22.86 mm Width
- Dymo White Black Print Label Roll 110 Per Roll Qty, 190 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Brady BMP White Black Print Label Roll 1Per Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
