Brady White White Print Label Roll, 38.1 mm Width, 1500 Per Roll Qty
- RS Stock No.:
- 277-3418
- Distrelec Article No.:
- 301-59-662
- Mfr. Part No.:
- 133957
- Manufacturer:
- Brady
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-3418
- Distrelec Article No.:
- 301-59-662
- Mfr. Part No.:
- 133957
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 1500Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 38.1mm | ||
Label Quantity 1500Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- MX
The Brady White Polyester Label B422 is designed to withstand exposure to numerous solvents and exhibits good adhesion to many surfaces including low surface energy plastics. B422 is UL Recognized for Outdoor Use on glass, thermoset polyester plastic and polyvinyl fluoride plastic surfaces to support solar panel identification applications.
RoHS compliant
Weather resistant
Chemical resistant
Humidity and UV resistant
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- WAGO White White Print Label Roll 1500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
