Brady White White Print Label Roll, 19.05 mm Width, 10000 Per Roll Qty
- RS Stock No.:
- 277-3352
- Distrelec Article No.:
- 155-35-027
- Mfr. Part No.:
- 030249
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€399.09
(exc. VAT)
€490.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €399.09 | €0.04 |
*price indicative
- RS Stock No.:
- 277-3352
- Distrelec Article No.:
- 155-35-027
- Mfr. Part No.:
- 030249
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 19.05mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP81 | |
| Standards/Approvals | UL969 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 19.05mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP81 | ||
Standards/Approvals UL969 | ||
- COO (Country of Origin):
- MX
The Brady Vinyl label is a B427 printable, self laminating vinyl labels for thermal transfer printer. This vinyl label is used B427 is an excellent material for wire and cable identification. This material has good clarity, conformability and is self extinguishing. It has outstanding water and oil resistance
RoHS compliant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Printable, self-laminating vinyl labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady Black 19.05 mm Width 5.969 mm
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady Black 19.05 mm Width 11.1506 mm
