Brady White White Print Label Roll, 38.1 mm Width, 2500 Per Roll Qty
- RS Stock No.:
- 277-3503
- Distrelec Article No.:
- 301-72-885
- Mfr. Part No.:
- 622025
- Manufacturer:
- Brady
Subtotal (1 reel of 2500 units)*
€263.93
(exc. VAT)
€324.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €263.93 | €0.106 |
*price indicative
- RS Stock No.:
- 277-3503
- Distrelec Article No.:
- 301-72-885
- Mfr. Part No.:
- 622025
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Translucent Vinyl | |
| Standards/Approvals | UL to UL2238 Cable Assemblies and Fittings for Industrial Control and Signal Distribution Standard, UL to UL969A Labeling and Marking Standard | |
| Compatible Printers | BBP11 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 38.1mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Translucent Vinyl | ||
Standards/Approvals UL to UL2238 Cable Assemblies and Fittings for Industrial Control and Signal Distribution Standard, UL to UL969A Labeling and Marking Standard | ||
Compatible Printers BBP11 | ||
- COO (Country of Origin):
- US
The Brady Vinyl label is a B427 printable, self laminating vinyl labels for thermal transfer printer. This vinyl label is used B427 is an excellent material for wire and cable identification. This material has good clarity, conformability and is self extinguishing. It has outstanding water and oil resistance
RoHS compliant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Printable, self-laminating vinyl labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 1500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady Silver Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady White White Print Polyester Label 2500 Per Roll Qty
