Brady White White Print Label Roll, 38.1 mm Width, 10000 Per Roll Qty
- RS Stock No.:
- 277-3357
- Distrelec Article No.:
- 155-29-602
- Mfr. Part No.:
- 031335
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€293.82
(exc. VAT)
€361.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €293.82 | €0.029 |
*price indicative
- RS Stock No.:
- 277-3357
- Distrelec Article No.:
- 155-29-602
- Mfr. Part No.:
- 031335
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | CSA | |
| Compatible Printers | BBP81 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 38.1mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals CSA | ||
Compatible Printers BBP81 | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B483A is a printable, ultra aggressive polyester labels for thermal transfer printers. The B483A is designed for high adhesion to textured metals and low surface energy plastics. B483A is specifically designed to adhere to powder coated surfaces.
Halogen free
RoHS compliant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Printable, ultra aggressive polyester labels for thermal transfer printers. Please Note: This material is UL & CSA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 10000 Per Pack Qty
- Brady White White Print Label Roll 1500 Per Roll Qty
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
