Brady White Label Roll, 30 mm Width, 1000 Per Pack Qty, 10 mm
- RS Stock No.:
- 179-7630
- Mfr. Part No.:
- BPTFT-01-425
- Manufacturer:
- Brady
Subtotal (1 box of 1000 units)*
€139.52
(exc. VAT)
€171.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €139.52 | €0.14 |
*price indicative
- RS Stock No.:
- 179-7630
- Mfr. Part No.:
- BPTFT-01-425
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 30mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 10mm | |
| Background Colour | White | |
| Material | Polypropylene | |
| Compatible Printers | BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 30mm | ||
Label Quantity 1000Per Pack | ||
Label Length 10mm | ||
Background Colour White | ||
Material Polypropylene | ||
Compatible Printers BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- BE
Flags for Thermal Transfer Printers.
Related links
- Brady White White Print Label Roll 750 Per Roll Qty, 10 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 10 mm
- HellermannTyton White Label Roll 25000 Per Pack Qty, 10 mm
- Brady White Cable Labels 250 Per Pack Qty, 10 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
- Brady B-7593 Engraved Replacement White Label Roll 7.95mm Height, 250 Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
