HellermannTyton White Cable Labels, 100 mm Width, 120 Per Pack Qty, 100 mm
- RS Stock No.:
- 692-6686
- Mfr. Part No.:
- 556-21079 TIPTAG15X100WH-PO-WH
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 120 units)*
€167.72
(exc. VAT)
€206.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €167.72 | €1.398 |
| 15 - 49 | €159.34 | €1.328 |
| 50 + | €150.95 | €1.258 |
*price indicative
- RS Stock No.:
- 692-6686
- Mfr. Part No.:
- 556-21079 TIPTAG15X100WH-PO-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 120Per Pack | |
| Label Length | 100mm | |
| Background Colour | White | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | TT4000+, TT430 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 120Per Pack | ||
Label Length 100mm | ||
Background Colour White | ||
Material Polyolefin | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers TT4000+, TT430 | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Labels, Polyolefin, For Use With TT4000+ and TT430 Printers - 556-21079 TIPTAG15X100WH-PO-WH
This cable labels product from HellermannTyton is designed for use with TT4000+ and TT430 printers. The white labels are made of durable polyolefin material, ensuring high quality and longevity. With a label height of 15mm and width of 100mm, this product is suitable for a wide range of applications.
Features & Benefits
• Specifically designed for use with TT4000+ and TT430 printers
• Made of polyolefin material for durability
• Printable for easy customisation
• Comes in a pack of 120 labels
Applications
• Suitable for labelling cables in various settings, such as offices, warehouses, and manufacturing facilities
Can these cable labels be used with printers other than TT4000+ and TT430?
No, these cable labels are specifically designed to work with TT4000+ and TT430 printers only.
Are these labels suitable for outdoor use?
Yes, the polyolefin material used in these labels makes them suitable for both indoor and outdoor applications.
How many labels are included in one pack?
Each pack contains 120 labels, providing ample supply for labelling needs.
Related links
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue White Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Red Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
