HellermannTyton White White Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm

Subtotal (1 reel of 190 units)*

€201.43

(exc. VAT)

€247.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€201.43€1.06

*price indicative

RS Stock No.:
692-6709
Distrelec Article No.:
302-30-648
Mfr. Part No.:
556-25007 TTAGPU15X65WH-PUR-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

65mm

Label Quantity

190Per Pack

Label Length

65mm

Background Colour

White

Print Colour

White

Material

PUR

Compatible Printers

TT430, TT4000+

Standards/Approvals

RoHS, CSA

COO (Country of Origin):
GB

TIPTAG PU Tags - High Temperature


UV-stabilised, high temperature wire and cable marker tags for thermal transfer printers. Secure to bundles using cable ties up to 4.7mm width maximum.

Features and benefits

• Manufactured from tough and flexible material

• Suitable for use with cable ties up to 4.7mm width

• Use on large cable bundles and wires

• Flame retardant

• Good resistance to chemicals, weather and abrasion

• Print with TT4000+ and TT430 for best results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy