Avery Blue Adhesive High Visibility Label Sheet, Pack of 250 Per Pack
- RS Stock No.:
- 358-752
- Mfr. Part No.:
- AL01
- Manufacturer:
- Avery
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 358-752
- Mfr. Part No.:
- AL01
- Manufacturer:
- Avery
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Label Type | High Visibility | |
| Colour | Blue | |
| Quantity Per Package | 250Per Pack | |
| Length | 76mm | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Label Type High Visibility | ||
Colour Blue | ||
Quantity Per Package 250Per Pack | ||
Length 76mm | ||
Width 37mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Address Labels are ideal for address and parcel labelling. Originally developed for use with typewriters as the label rolls are easily threaded through a type writer roller whilst they are perfect for occasions when you need to label something fast.
Self adhesive labels in a handy dispenser
Available with and without perforations
Related links
- Avery Blue Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 85 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2000 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 10 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
