RS Better World

Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack

Subtotal (1 unit)*

€28.50

(exc. VAT)

€35.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
358-768
Mfr. Part No.:
J8165-25
Manufacturer:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Label Type

High Visibility

Fixing Type

Adhesive

Product Type

Label Sheet

Colour

White

Printer Type

Inkjet Printer

Quantity Per Package

25Per Pack

Length

99mm

Width

67.6mm

Standards/Approvals

No

Better World Claim

Responsibly Sourced Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Parcel labels come with our special QuickDRY promise and dry instantly when printed through your inkjet printer so you can place them onto your packages straight after printing. Whether you are printing in black and white or adding colour, these super white labels will look sharp and smart on your packages. The label format is 99.1 x 67.7mm with 8 labels per sheet and is an ideal size for applying to large envelopes or small packages. Also great for many E commerce platforms.

QuickDRY material ensures smudge free results on standard inkjet printers

Outstanding print quality with vivid colours for creating sharp text and images

Label sizes perfectly optimised for all standard parcels and tubes

Compatible with most ecommerce platforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy