HellermannTyton HELASIGN Cable Marker, 598-12427 TAG124B-270-YE-270-YE
- RS Stock No.:
- 216-0312
- Mfr. Part No.:
- 598-12427 TAG124B-270-YE-270-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€35.75
(exc. VAT)
€43.97
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.75 |
*price indicative
- RS Stock No.:
- 216-0312
- Mfr. Part No.:
- 598-12427 TAG124B-270-YE-270-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | HELASIGN | |
| Length | 19mm | |
| Width | 11mm | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ELV Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series HELASIGN | ||
Length 19mm | ||
Width 11mm | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ELV Compliant | ||
- COO (Country of Origin):
- DE
HellermannTyton HELASIGN Series Cable Marker, 19mm Length, 11mm Width - 598-12427 TAG124B-270-YE-270-YE
This cable marker is designed for effective cable identification in a variety of environments. Constructed from durable cotton cloth, it features a rubber adhesive backing for easy application. With dimensions of 19mm in length and 11mm in width, this marker ensures clear visibility and adherence across temperature extremes ranging from -29°C to +80°C.
Features & Benefits
• Made from durable cotton cloth for long-lasting use
• Rubber adhesive ensures reliable and secure attachment
• Weather-resistant properties suitable for various conditions
• Bold yellow colour enhances visibility in any setting
Applications
• Ideal for marking cables in industrial automation settings
• Used for identifying electrical installations in buildings
• Suitable for labelling wires in mechanical systems
• Effective for organisation in electronics manufacturing
What temperature range can this marker withstand?
It operates effectively within a temperature range of -29°C to +80°C, making it suitable for diverse environments, including both cold and hot conditions.
How does the adhesive perform on different surfaces?
The rubber adhesive provides a strong bond to various surfaces, ensuring that the marker stays in place even in challenging conditions, which is crucial for consistent identification.
What makes the cotton cloth material suitable for this application?
The cotton cloth is robust and flexible, allowing for easy application while maintaining durability, which is essential for marking in dynamic environments.
Related links
- HellermannTyton HELASIGN Cable Marker, 598-12227 TAG122B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12127 TAG121B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12027 TAG120B-270-YE-270-YE
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 440 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 220 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 600 Per Pack
- HellermannTyton Marking Pen for IMP Plates Arrowtags, Helasign
