HellermannTyton HELASIGN Cable Marker, 598-12227 TAG122B-270-YE-270-YE
- RS Stock No.:
- 216-0311
- Distrelec Article No.:
- 180-02-356
- Mfr. Part No.:
- 598-12227 TAG122B-270-YE-270-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€37.76
(exc. VAT)
€46.44
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.76 |
*price indicative
- RS Stock No.:
- 216-0311
- Distrelec Article No.:
- 180-02-356
- Mfr. Part No.:
- 598-12227 TAG122B-270-YE-270-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | HELASIGN | |
| Length | 15mm | |
| Width | 9mm | |
| Printable | No | |
| Material | Vinyl | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ELV Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series HELASIGN | ||
Length 15mm | ||
Width 9mm | ||
Printable No | ||
Material Vinyl | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ELV Compliant | ||
- COO (Country of Origin):
- DE
HellermannTyton HELASIGN Series Cable Marker, 15mm Length, 9mm Width - 598-12227 TAG122B-270-YE-270-YE
This cable marker is a durable vinyl label designed for efficient identification in various environments. Measuring 15mm in length and 9mm in width, this product features a vibrant yellow colour, making it easy to spot in a cluttered workspace. With a robust rubber adhesive, it ensures a secure attachment while remaining functional within a broad operating temperature range from -29 to +80 °C.
Features & Benefits
• Features a rubber adhesive for reliable attachment
• Resistant to alcohol, petrol, and oil for durability
• Capable of withstanding extreme temperatures
• Sold in a pack of 700 for extensive use
Applications
• Used in electrical and mechanical setups for easy identification
• Ideal for labelling cables in automation and electronics industries
• Suitable for marking equipment in outdoor or damp environments
• Can be applied to wires and cables in demanding settings
Are these markers suitable for both indoor and outdoor applications?
Yes, the weather-resistant vinyl construction makes them ideal for use in both indoor and outdoor environments without degradation.
What is the adhesive like on these markers?
The rubber adhesive provides a strong bond, ensuring that the markers adhere effectively to a variety of surfaces, reducing the likelihood of them peeling off.
In what temperature range can these markers be properly used?
They can operate effectively within a temperature range of -29 to +80°C, making them versatile for different conditions.
Are these markers customisable for printing?
No, these specific markers are not printable, as they are designed for straightforward application without custom printing options.
Related links
- HellermannTyton HELASIGN Cable Marker, 598-12127 TAG121B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12027 TAG120B-270-YE-270-YE
- HellermannTyton HELASIGN Cable Marker, 598-12427 TAG124B-270-YE-270-YE
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 440 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 700 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 220 Per Pack
- HellermannTyton Yellow Adhesive Adhesive Label Sheet, Pack of 600 Per Pack
- HellermannTyton Marking Pen for IMP Plates Arrowtags, Helasign
