Avery White Laser Printer Label
- RS Stock No.:
- 778-421
- Mfr. Part No.:
- L7994-25
- Manufacturer:
- Avery
Subtotal (1 box of 100 units)*
€78.82
(exc. VAT)
€96.95
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.82 | €0.788 |
*price indicative
- RS Stock No.:
- 778-421
- Mfr. Part No.:
- L7994-25
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Laser Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 139mm | |
| Width | 99.1mm | |
| Labels per Sheet | 100 Labels / 25 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Laser Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 139mm | ||
Width 99.1mm | ||
Labels per Sheet 100 Labels / 25 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery parcel labels offer exceptional durability and weatherproof characteristics, making them Ideal for a multitude of labelling tasks that require resilience against harsh conditions.
Permanent label type provides long-lasting application for various uses
Rectangular form factor design suits multiple labelling requirements
Available in a convenient A4 backing sheet size for easy handling
Related links
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White CD & DVD Label 25
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
