Avery White Printer Communication Card, Pack of 1 Per Pack
- RS Stock No.:
- 778-473
- Mfr. Part No.:
- C2318-25
- Manufacturer:
- Avery
Subtotal (1 box of 100 units)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.20 | €0.302 |
*price indicative
- RS Stock No.:
- 778-473
- Mfr. Part No.:
- C2318-25
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Communication Card | |
| Label Type | Printer | |
| Printer Type | Inkjet | |
| Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Length | 82mm | |
| Width | 128mm | |
| Labels per Sheet | 100 Cards / 25 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Communication Card | ||
Label Type Printer | ||
Printer Type Inkjet | ||
Colour White | ||
Quantity Per Package 1Per Pack | ||
Length 82mm | ||
Width 128mm | ||
Labels per Sheet 100 Cards / 25 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery Correspondence Cards provide a premium solution for creating professional invitations and menus at home. These heavyweight matte white cards support double-sided inkjet printing ensuring a sophisticated finish for all your personalised thank-you notes or business flyers.
One hundred cards per pack
Heavyweight two hundred and sixty gsm paper
Quick and Clean technology for smooth edges
Double-sided inkjet printer compatible
Four cards per sheet
Related links
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery White Printer Label
