Avery White Printer Label
- RS Stock No.:
- 778-471
- Mfr. Part No.:
- B7173-50
- Manufacturer:
- Avery
Subtotal (1 box of 500 units)*
€135.71
(exc. VAT)
€166.92
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €135.71 | €0.271 |
*price indicative
- RS Stock No.:
- 778-471
- Mfr. Part No.:
- B7173-50
- Manufacturer:
- Avery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Label | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 57mm | |
| Width | 99mm | |
| Labels per Sheet | 50 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Label | ||
Colour White | ||
Printer Type Laser | ||
Length 57mm | ||
Width 99mm | ||
Labels per Sheet 50 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label is designed for both indoor and outdoor applications, providing a robust solution for demanding label requirements.
Compatible with all printer types
Ideal for tough indoor and outdoor applications
Offers heavy-duty durability for longevity
Permanent adhesive qualities ensure secure attachment
Available in a rectangular shape with a white finish
Each A4 backing sheet contains 10 labels, totalling 500 labels per pack
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Printer Safety or Instructional Sign
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
