Stampiton White Adhesive Multi Purpose Label Sheet
- RS Stock No.:
- 265-5619
- Mfr. Part No.:
- STW038021CO
- Manufacturer:
- Stampiton
Subtotal (1 unit)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.61 |
*price indicative
- RS Stock No.:
- 265-5619
- Mfr. Part No.:
- STW038021CO
- Manufacturer:
- Stampiton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stampiton | |
| Label Type | Multi Purpose | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | White | |
| Length | 38.1mm | |
| Width | 21.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stampiton | ||
Label Type Multi Purpose | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour White | ||
Length 38.1mm | ||
Width 21.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Stampiton ValueX multipurpose label of size 38.1x21.2 mm available in A4 sheet.
White color
65 per sheet
Lead time 1
Weight 0.92 kg
Related links
- Stampiton White Adhesive Multi Purpose Label Sheet
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- Schneider Electric Green Pack of 1 Per Pack
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 120 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 140 Per Pack
- Schneider Electric White Adhesive Multi Purpose Label Sheet, Pack of 10 Per Pack
