Eclipse White Magnetic Multi Purpose Label Sheet, Pack of 10 Per Pack
- RS Stock No.:
- 267-0502
- Mfr. Part No.:
- 060510U14
- Manufacturer:
- Eclipse
Subtotal (1 pack of 10 units)*
€69.30
(exc. VAT)
€85.24
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.30 | €6.93 |
*price indicative
- RS Stock No.:
- 267-0502
- Mfr. Part No.:
- 060510U14
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Label Sheet | |
| Label Type | Multi Purpose | |
| Fixing Type | Magnetic | |
| Colour | White | |
| Quantity Per Package | 10Per Pack | |
| Length | 297mm | |
| Width | 210mm | |
| Quick Peel | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Label Sheet | ||
Label Type Multi Purpose | ||
Fixing Type Magnetic | ||
Colour White | ||
Quantity Per Package 10Per Pack | ||
Length 297mm | ||
Width 210mm | ||
Quick Peel Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse magnetic labelling is easy to apply and remove option for temporary signage & labelling, it is ideal for quick and easy signage in schools, offices, warehouses etc. Print with laser or ink jet onto matt or gloss options.
For making customized magnetic labels
Write onto dry wipe sheet option available
Self adhesive backed version available
Related links
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 120 Per Pack
- Bosch Rexroth White Multi Purpose Label Sheet, Pack of 10 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 140 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- Schneider Electric White Adhesive Multi Purpose Label Sheet, Pack of 10 Per Pack
- Schneider Electric Green Pack of 1 Per Pack
