Eclipse White Magnetic Printer Label Sheet, Pack of 25 Per Pack
- RS Stock No.:
- 269-6547
- Mfr. Part No.:
- 060511D1
- Manufacturer:
- Eclipse
Subtotal (1 pack of 25 units)*
€69.82
(exc. VAT)
€85.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.82 | €2.793 |
*price indicative
- RS Stock No.:
- 269-6547
- Mfr. Part No.:
- 060511D1
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Label Type | Printer | |
| Product Type | Label Sheet | |
| Fixing Type | Magnetic | |
| Colour | White | |
| Quantity Per Package | 25Per Pack | |
| Length | 85mm | |
| Width | 55mm | |
| Quick Peel | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Label Type Printer | ||
Product Type Label Sheet | ||
Fixing Type Magnetic | ||
Colour White | ||
Quantity Per Package 25Per Pack | ||
Length 85mm | ||
Width 55mm | ||
Quick Peel Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse self adhesive backed magnetic sheet is used for creating customised magnetic labels. It exists in business card size 85mm x 55mm and also A4 size 297mm x 210mm.
Dry wipe marker pen version
Easily cut to size or shape with scissors or craft knife
Related links
- Eclipse White Magnetic Printer Label Sheet, Pack of 10 Per Pack
- Eclipse White Magnetic Multi Purpose Label Sheet, Pack of 10 Per Pack
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
