Eclipse White Magnetic Printer Label Sheet, Pack of 10 Per Pack
- RS Stock No.:
- 269-6628
- Mfr. Part No.:
- FM651
- Manufacturer:
- Eclipse
Subtotal (1 pack of 10 units)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.67 | €3.167 |
*price indicative
- RS Stock No.:
- 269-6628
- Mfr. Part No.:
- FM651
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Label Type | Printer | |
| Product Type | Label Sheet | |
| Fixing Type | Magnetic | |
| Colour | White | |
| Quantity Per Package | 10Per Pack | |
| Length | 297mm | |
| Width | 210mm | |
| Quick Peel | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Label Type Printer | ||
Product Type Label Sheet | ||
Fixing Type Magnetic | ||
Colour White | ||
Quantity Per Package 10Per Pack | ||
Length 297mm | ||
Width 210mm | ||
Quick Peel Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse magnetic paper has white matt A4, 297mm x 210mm sheet size, magnetic on the reverse and white matt paper finish on the top. It is advised to pass through an inkjet or laser printer one sheet at a time to print the desired design onto the paper.
Convert business cards and flyers
Easily cut to size or shape with scissors or a craft knife
Related links
- Eclipse White Magnetic Printer Label Sheet, Pack of 10 Per Pack
- Eclipse White Magnetic Printer Label Sheet, Pack of 25 Per Pack
- Eclipse White Magnetic Multi Purpose Label Sheet, Pack of 10 Per Pack
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
