WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- RS Stock No.:
- 278-3990
- Mfr. Part No.:
- 210-811
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€324.46
(exc. VAT)
€399.09
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.46 |
*price indicative
- RS Stock No.:
- 278-3990
- Mfr. Part No.:
- 210-811
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Label Type | Printer | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Printer Type | Thermal | |
| Colour | White | |
| Quantity Per Package | 3000Per Pack | |
| Length | 20mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Label Type Printer | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Printer Type Thermal | ||
Colour White | ||
Quantity Per Package 3000Per Pack | ||
Length 20mm | ||
Width 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Labels are meticulously crafted for smart printer. These labels feature a permanent adhesive with dimensions of 7 x 20 mm. It is available in white color.
Halogen free
RoHS compliant
Related links
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- WAGO White Adhesive Printer Label, Pack of 32 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- Zebra White Adhesive Printer Label, Pack of 1 Per Pack
