Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- RS Stock No.:
- 484-8812
- Mfr. Part No.:
- RS-DAT-73-637
- Manufacturer:
- Brady
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500
€39.61
(exc. VAT)
€48.72
(inc. VAT)
- RS Stock No.:
- 484-8812
- Mfr. Part No.:
- RS-DAT-73-637
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Sheet | |
| Label Type | Printer | |
| Fixing Type | Adhesive | |
| Printer Type | Laser | |
| Colour | White | |
| Quantity Per Package | 500Per Pack | |
| Length | 32mm | |
| Width | 10mm | |
| Labels per Sheet | 500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Sheet | ||
Label Type Printer | ||
Fixing Type Adhesive | ||
Printer Type Laser | ||
Colour White | ||
Quantity Per Package 500Per Pack | ||
Length 32mm | ||
Width 10mm | ||
Labels per Sheet 500 | ||
Standards/Approvals No | ||
Labels for 80-Column Printer
Colours available: white and yellow (202mm carrier width) and with foil base (218mm carrier width).
Labels for 80//132 Column Printer
These labels are intended for EPROMS or similar components and provide both identification and protection from incident light.Supplied as folded sheets with punched edges enabling printing by word processing systems or printers.
Related links
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- Brady White Adhesive Multipurpose Label Sheet, Pack of 360
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- WAGO White Adhesive Printer Label, Pack of 32 Per Pack
- Zebra White Adhesive Printer Label, Pack of 1 Per Pack
