Kensington 4410068UK Hot A4 Laminating Machine Black, Red
- RS Stock No.:
- 853-714
- Mfr. Part No.:
- 4410068UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.16 |
*price indicative
- RS Stock No.:
- 853-714
- Mfr. Part No.:
- 4410068UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laminating Machine | |
| Maximum Laminate Size | A4 | |
| Maximum Laminate Width | 240mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 2min | |
| Plug Type | 3-Pin (UK) | |
| Laminating Speed | 400mm/min | |
| Colour | Black, Red | |
| Height | 87mm | |
| Weight | 1.7kg | |
| Standards/Approvals | CE | |
| Depth | 151mm | |
| Width | 360mm | |
| Model Number | 4410068UK | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laminating Machine | ||
Maximum Laminate Size A4 | ||
Maximum Laminate Width 240mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 2min | ||
Plug Type 3-Pin (UK) | ||
Laminating Speed 400mm/min | ||
Colour Black, Red | ||
Height 87mm | ||
Weight 1.7kg | ||
Standards/Approvals CE | ||
Depth 151mm | ||
Width 360mm | ||
Model Number 4410068UK | ||
- COO (Country of Origin):
- CN
The Kensington GBC laminator offers a stylish and efficient solution for everyday laminating needs, designed for home and office environments with quick warm-up and exceptional performance.
Fast warm-up time, ready to use in just 2 minutes
Compatible with pouches from 75 to 125 microns
Laminates A4 documents in just 45 seconds
Includes a starter pack of 5x A4 pouches (75 microns)
Related links
- Kensington 4410070UK Hot A4 Laminating Machine Black, Red
- Kensington 4402075 Hot A4 Laminating Machine Black
- Kensington 72511084 Hot A4 Laminating Machine Grey
- Kensington 73681089 Hot A4 Laminating Machine Silver
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 4402076 Hot A3 Laminating Machine Black
