Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- RS Stock No.:
- 853-717
- Mfr. Part No.:
- 4410071UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€116.77
(exc. VAT)
€143.63
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.77 |
*price indicative
- RS Stock No.:
- 853-717
- Mfr. Part No.:
- 4410071UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laminating Machine | |
| Maximum Laminate Size | A3 | |
| Maximum Laminate Width | 330mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 2min | |
| Plug Type | 3-Pin (UK) | |
| Colour | Black, Red | |
| Laminating Speed | 500mm/min | |
| Width | 500mm | |
| Weight | 2.64kg | |
| Depth | 180mm | |
| Height | 92mm | |
| Standards/Approvals | CE | |
| Model Number | 4410071UK | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laminating Machine | ||
Maximum Laminate Size A3 | ||
Maximum Laminate Width 330mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 2min | ||
Plug Type 3-Pin (UK) | ||
Colour Black, Red | ||
Laminating Speed 500mm/min | ||
Width 500mm | ||
Weight 2.64kg | ||
Depth 180mm | ||
Height 92mm | ||
Standards/Approvals CE | ||
Model Number 4410071UK | ||
- COO (Country of Origin):
- CN
The Kensington GBC laminator provides a reliable solution for office lamination needs, offering high-speed performance and ease of use for efficient document processing.
Rapid warm-up time, ready in just one minute
Compatible with pouches ranging from 75 to 125 microns
Laminates an A4 document (75 mic) in only 36 seconds
SMART status LED signals warm-up and readiness
Related links
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 4402076 Hot A3 Laminating Machine Black
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4402133 Hot A3 Laminating Machine Black
- GBC 4410011 Hot A3 Laminating Machine Black
- Kensington 4410070UK Hot A4 Laminating Machine Black, Red
- Kensington 4410068UK Hot A4 Laminating Machine Black, Red
