Kensington 4410070UK Hot A4 Laminating Machine Black, Red
- RS Stock No.:
- 853-716
- Mfr. Part No.:
- 4410070UK
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€96.79
(exc. VAT)
€119.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.79 |
*price indicative
- RS Stock No.:
- 853-716
- Mfr. Part No.:
- 4410070UK
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laminating Machine | |
| Maximum Laminate Size | A4 | |
| Maximum Laminate Width | 240mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 2min | |
| Plug Type | 3-Pin (UK) | |
| Colour | Black, Red | |
| Laminating Speed | 500mm/min | |
| Height | 92mm | |
| Standards/Approvals | CE | |
| Width | 400mm | |
| Depth | 180mm | |
| Weight | 2.14kg | |
| Model Number | 4410070UK | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laminating Machine | ||
Maximum Laminate Size A4 | ||
Maximum Laminate Width 240mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 2min | ||
Plug Type 3-Pin (UK) | ||
Colour Black, Red | ||
Laminating Speed 500mm/min | ||
Height 92mm | ||
Standards/Approvals CE | ||
Width 400mm | ||
Depth 180mm | ||
Weight 2.14kg | ||
Model Number 4410070UK | ||
- COO (Country of Origin):
- CN
The Kensington GBC laminator is an efficient tool designed to handle everyday laminating tasks, ensuring professional results with minimal fuss for busy office environments.
Rapid one-minute warm-up time gets you started quickly
Flexible pouch compatibility ranging from 75 to 125 microns
Laminates A4 documents in just 36 seconds for efficiency
Smart status LED indicates readiness with Visual and audible cues
Related links
- Kensington 4410068UK Hot A4 Laminating Machine Black, Red
- Kensington 4402075 Hot A4 Laminating Machine Black
- Kensington 72511084 Hot A4 Laminating Machine Grey
- Kensington 73681089 Hot A4 Laminating Machine Silver
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 4402076 Hot A3 Laminating Machine Black
